ZOE-M8Q-0

377-ZOE-M8Q-0
ZOE-M8Q-0

Mfr.:

Description:
GNSS / GPS Modules u-blox M8 GNSS System-in-Package ROM, TCXO, SAW, LNA, 3V 4.5 x 4.5 mm, S-LGA 51, 1000pcs/reel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ZOE-M8
72 Channel
45 s
- 167 dBm
9 m
1.8 V
1.8 V
70 mA
I2C, SPI, UART, USB
+ 85 C
GNSS
Reel
Cut Tape
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 4.5 mm x 4.5 mm x 1 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 1.8 V
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8542390090
ECCN:
7A994