SARA-R510S-01B

377-SARA-R510S-01B
SARA-R510S-01B

Mfr.:

Description:
Mobile Modules LTE-M and NB-IoT module Cat M1/NB2 LGA, 16x26 mm, 250 pcs/reel

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SARA-R510S
2.1 GHz
23 dBm
GPIO, I2C, UART, USB
3 V
4.5 V
195 mA
395 mA
- 40 C
+ 85 C
16 mm x 26 mm x 2.2 mm
LTE
Reel
Cut Tape
Brand: u-blox
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 4.5 V
Product: LTE-M and NB-IoT Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GLONASS, GPS
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8529905000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SARA-R5 Series LTE-M/NB-IoT Modules

u-blox SARA-R5 Series LTE-M/NB-IoT Modules are secure cloud LTE Cat M1 and LTE Cat NB2 solutions based on UBX-R5 cellular chipset. These modules deliver high-performance satellite positioning with data connectivity in the very small and compact SARA form factor. The SARA LGA form factor (26mm x 16mm and 96-pin) allows easy integration into compact designs and seamless drop-in migration from other cellular module families. These LTE-M modules provide software-based multi-band configurability that enables international multi-regional coverage in LTE Cat M1/NB2 radio access technologies. The modules offer up to 1200kbit/s data communications over an extended operating temperature range of -40°C to +85°C and with low power consumption.