SARA-R422M8S-00B

377-SARA-R422M8S-00B
SARA-R422M8S-00B

Mfr.:

Description:
Multiprotocol Modules LTE Cat M1, NB2, 2G module w GNSS Secure cloud and GNSS, Band configurable LGA, 16x26 mm, 250 pcs/reel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.263

Stock:
2.263 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2263 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,21 € 47,21 €
35,41 € 354,10 €
28,28 € 1.414,00 €
25,57 € 2.557,00 €
Full Reel (Order in multiples of 250)
25,57 € 6.392,50 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
SARA-R4
2.1 GHz
33 dBm
I2C, UART
3.8 V
3.8 V
- 20 C
+ 65 C
26 mm x 16 mm x 2.12 mm
LTE
GPS, GLONASS, Galileo
Reel
Cut Tape
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3.8 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 350 mA
Supply Current Transmitting: 350 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C