SARA-R422-00B

u-blox
377-SARA-R422-00B
SARA-R422-00B

Mfr.:

Description:
Mobile Modules LTE Cat M1, NB2 and 2G module Band configurable LGA, 16x26 mm, 250 pcs/reel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
19,86 € 4.965,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
RoHS:  
SARA-R4
2.1 GHz
33 dBm
I2C, UART
3.8 V
3.8 V
350 mA
350 mA
- 20 C
+ 65 C
26 mm x 16 mm x 2.12 mm
LTE
Reel
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3.8 V
Product: RF Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: Galileo, GLONASS, GPS
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C