SARA-R410M-52B

377-SARA-R410M-52B
SARA-R410M-52B

Mfr.:

Description:
Mobile Modules LTE/Cat M1 NB1 module Cat M1 for North America LGA, 16x26 mm, 250 pcs/reel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2.1 GHz
25 dBm
SPI, UART, USB
3.8 V
3.8 V
240 mA
240 mA
- 20 C
+ 65 C
26 mm x 16 mm x 2.53 mm
LTE
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 3.8 V
Product: RF Modules
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0