R41Z-TA-EVAL

u-blox
377-R41ZEVAL
R41Z-TA-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Eval Kit Low Engy 5.0+Thread

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 1.766,40 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
KW41Z
2.4 GHz
900 mV to 4.2 V
Bluetooth
Brand: u-blox
Dimensions: 10.6 mm x 16.2 mm x 1.9 mm
Interface Type: I2C, SPI, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: R41Z
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4..2
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R41Z-EVAL Evaluation Kit

u-blox R41Z-Eval Thread + Bluetooth Evaluation Kit provides an ideal starting point for Thread and Bluetooth Smart projects. All features of the R41Z Thread + Bluetooth Module are easily accessed from the evaluation board. A simple USB connection provides power, programming, and a virtual COM port.