NINA-B506-10B

u-blox
377-NINA-B506-10B
NINA-B506-10B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Low Energy stand-alone module,embedded PCB trace antenna, Open CPU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
6,40 € 64,00 €
6,30 € 315,00 €
5,95 € 595,00 €
Full Reel (Order in multiples of 500)
5,95 € 2.975,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
I2C, SPI, UART
10 dBm
2 Mb/s
- 94 dBm
2.402 GHz to 2.48 GHz
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: External
Brand: u-blox
Core: ARM Cortex-M33
Dimensions: 15 mm x 10 mm x 2.38 mm
Height: 2.38 mm
Length: 15 mm
Mounting Style: PCB Mount
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.