NINA-B112-05B

u-blox
377-NINA-B112-05B
NINA-B112-05B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52832, metal antenna, u-connectXpress / open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.725
Expected 6/25/2026
2.000
Expected 7/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
4,82 € 482,00 €
Full Reel (Order in multiples of 500)
4,82 € 2.410,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, I2S, SPI, UART
6 dBm
2 Mb/s
- 95 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Integrated
Antenna Connector Type: PCB
Brand: u-blox
Core: ARM Cortex M4
Dimensions: 10 mm x 14 mm
Length: 14 mm
Memory Size: 64 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 300 m
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 5.3 mA
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.