MINI-NORA-B126

u-blox
377-MINI-NORA-B126
MINI-NORA-B126

Mfr.:

Description:
Multiprotocol Development Tools Mini eval. kit NORA-B126

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,14 € 77,14 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
2.4 GHz
NORA-B126
BLE 5.2
802.15.4
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: NORA-B1
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: 802.15.4, BLE 5.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MINI-NORA-B126 Evaluation Kit

u-blox MINI-NORA-B126 Evaluation Kit provides stand-alone use of the NORA-B1 series module featuring the Nordic Semiconductor nRF5340 dual-core RF System on Chip (SoC). The evaluation kit provides a great starting point for almost any Bluetooth® 5.2 Low Energy (LE), Thread, or Zigbee® projects. All the features of the NORA-B1 modules are easily accessed from the evaluation board with a simple USB connection to provide power and virtual COM ports. The MINI-NORA-B126 evaluation kit features two user buttons, USB peripheral connector, a user RGB LED, and a reset button. Additionally, QSPI flash provides an additional 64Mbit (8MiB) memory, including Execute-in-Place (XIP). The two mikroBUS™ sockets allow the NORA-B1 to host mikroBUS add-on boards and one Qwiic® connecter allows the use of external QWIIC® boards. The kit contains a MINI-NORA-B1 evaluation board with a NORA-B126 module, NFC antenna, and 2.4GHz antenna integrated onto the NORA-B126 module.