MAX-M10N-00B

u-blox
377-MAX-M10N-00B
MAX-M10N-00B

Mfr.:

Description:
GNSS / GPS Modules M10N LCC GNSS module, upgradeable FW in flash memory, LNA, SAW filter, TCXO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.984

Stock:
1.984 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
Full Reel (Order in multiples of 500)
9,92 € 4.960,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
28 s
3 m
1.75 V
5.5 V
UART
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Cut Tape
Brand: u-blox
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.75 V to 5.5 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: MAX-M10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX-M10 Standard Precision GNSS Modules

u-blox MAX-M10 Standard Precision GNSS Modules are based on the u-blox M10 GNSS platform. The u-blox MAX-M10 provides high sensitivity and quick acquisition times for L1 GNSS systems. The device features less than 25mW of power consumption in continuous tracking mode, ensuring extended battery life for devices like asset trackers, supporting GPS, GLONASS, Galileo, and BeiDou. Concurrent reception of four GNSS enhances signal selection for optimal performance, especially in challenging environments like urban canyons.