LARA-R6801-01B

u-blox
377-LARA-R6801-01B
LARA-R6801-01B

Mfr.:

Description:
Mobile Modules LTE/3G/GSM-Multi-regional B1,2,3,4,5,7,8,18,19,20,26,28 LGA 24 x 26 mm, 150 pcs/reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,87 € 83,87 €
62,90 € 629,00 €
50,23 € 2.511,50 €
45,42 € 4.542,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
RoHS:  
2.6 GHz
33 dBm
GPIO, I2C, UART, USB
3.3 V
4.5 V
- 20 C
+ 65 C
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 3.8 V
Product: Cellular Modules
Product Type: Cellular Modules
Subcategory: Wireless & RF Modules
Type: LTE Cat 1 Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075