LARA-L6004-00B

u-blox
377-LARA-L6004-00B
LARA-L6004-00B

Mfr.:

Description:
Mobile Modules LTE Cat 4 /3G/GSM-Global, Data + Voice B1,2,3,4,5,7,8,12,13,18,19,20,26,28 LGA, 24x26 mm, 150 pcs/reel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
55,59 € 8.338,50 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
RoHS:  
LARA-L6
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz
23 dBm
Audio, GPIO, I2C, UART, USB 2.0
3.3 V
4.5 V
- 20 C
+ 65 C
26 mm x 24 mm
LTE Cat 4
Reel
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Rate: 50 Mb/s, 150 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 4.5 V
Product: LTE Cat 4
Product Type: Cellular Modules
Factory Pack Quantity: 150
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C