EVK-ODIN-W262

u-blox
377-EVK-ODIN-W262
EVK-ODIN-W262

Mfr.:

Description:
Multiprotocol Development Tools Eval. kit ODIN-W262, with ethernet, USB and pin headers

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,86 € 121,86 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
2.4 GHz, 5 GHz
ODIN-W262
1.8 V, 3.3 V
UART
BLE
802.11 a/b/g/n
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
For Use With: ODIN-W262
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: ODIN-W2
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: WiFi, Bluetooth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C