C099-F9P-2

377-C099-F9P-2
C099-F9P-2

Mfr.:

Description:
RF Development Tools Application Board for ZED-F9P for USA and Canada

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Kits
ZED-F9P
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
For Use With: ZED-F9P Positioning Module
Interface Type: USB
Operating Supply Voltage: 6 V to 12 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ZED-F9P
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
7A994