BMD-301-A-R

u-blox
377-BMD301AR
BMD-301-A-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Module Low Energy 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.993
Expected 6/15/2026
2.000
Expected 6/25/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
5,35 € 53,50 €
5,06 € 506,00 €
Full Reel (Order in multiples of 1000)
5,06 € 5.060,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
300
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
2 Mb/s
- 96 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: External w/U.FL Connector
Antenna Connector Type: U.FL
Brand: u-blox
Height: 1.9 mm
Length: 14 mm
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 96 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 11.7 mA
Supply Current Transmitting: 11.6 mA, 16.6 mA
Width: 9.8 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bluetooth BMD-300 Series BLE Modules

u-blox BMD-300, BMD-301, and BMD-350 Bluetooth Low Energy v5 Modules are powerful, highly flexible, ultra-low power devices based on the nRF52832 SoC from Nordic Semiconductor. These Modules combine a Bluetooth 5 compliant 2.4GHz transceiver, 64MHz Arm Cortex M4F CPU, 512kB of flash memory, 64kB RAM options, and a suite of analog and digital peripherals into a miniaturized package.