ANN-MS-1-005

u-blox
377-ANN-MS-1-005
ANN-MS-1-005

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,59 € 29,59 €
22,56 € 225,60 €
15,83 € 791,50 €
12,67 € 1.267,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
1.572 GHz
1.578 GHz
GPS
4 dBi
20 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
Ceiling Mount
Connector
SMB Plug
1.575 GHz
48 mm
40 mm
13 mm
IP56
RG174/U
Brand: u-blox
Cable Length: 5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ground Plane Size: 7 cm x 7 cm
Polarisation: RHCP
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0