PE42421SCAA-Z

pSemi
81-PE42421SCAA-Z
PE42421SCAA-Z

Mfr.:

Description:
RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13.108
Expected 7/9/2026
168.000
102.000
Expected 8/31/2026
66.000
Expected 10/5/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
Full Reel (Order in multiples of 3000)
0,679 € 2.037,00 €
0,358 € 3.222,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Switch ICs
RoHS:  
SPDT
10 MHz
3 GHz
0.5 dB
20 dB
- 40 C
+ 85 C
SMD/SMT
Si
UltraCMOS
Reel
Cut Tape
MouseReel
Brand: pSemi
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UltraCMOS® RF Switches

pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for various switching applications, including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate onboard CMOS control logic with a low-voltage CMOS-compatible control interface and typically require no external components. HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.