PE188200A-Z

pSemi
81-PE188200A-Z
PE188200A-Z

Mfr.:

Description:
RF Front End Flip Chip Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
92,27 € 276.810,00 €

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Front End
Reel
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Front End
Series: UltraCMOS
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PE188200 8-Channel Beamforming Front-End Module

pSemi PE188200 8-Channel Beamforming Front-End Module is designed for 5G applications in the 26.5GHz to 29.5GHz bands. This module is organized as two independently controllable RF chains of four channels, supporting four dual-polarity antennas or eight single-polarity antennas. The time-division duplex (TDD) mode operation switches the power amplifier/low noise amplifier (PA/LNA) branches connected to each antenna port. The chain is completed with an integrated splitter/combiners and a phase and amplitude beamformer for each channel. All control is conducted via a four-wire serial peripheral interface (SPI) bus, and the on-chip memory holds 512 sets of eight-channel beamforming coefficients. pSemi PE188200 8-Channel Beamforming Front-End Module is ideal for 5G base stations, 5G customer premises equipment (CPE), and point-to-point radio.