EK42522-03

pSemi
81-EK42522-03
EK42522-03

Mfr.:

Description:
RF Development Tools SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch Eval. Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
473,01 € 2.365,05 €

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Switch
PE42522
9 kHz to 26.5 GHz
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: UltraCMOS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
ECCN:
EAR99

RF Switch Evaluation Kits

pSemi RF Switch Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Switches. UltraCMOS RF Switches are HaRP™ technology devices designed for various switching applications, spanning multiple markets, including wireless infrastructure, broadband, and wireless connectivity. pSemi switch ICs cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C.