EK42521-03

pSemi
81-EK42521-03
EK42521-03

Mfr.:

Description:
RF Development Tools Evaluation Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,70 € 81,70 €

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Switch
PE42521
9 kHz to 13 GHz
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: UltraCMOS
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HaRP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

RF Switch Evaluation Kits

pSemi RF Switch Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Switches. UltraCMOS RF Switches are HaRP™ technology devices designed for various switching applications, spanning multiple markets, including wireless infrastructure, broadband, and wireless connectivity. pSemi switch ICs cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C.