4257-52

pSemi
81-4257-52
4257-52

Mfr.:

Description:
RF Switch ICs Green 20 lead 4x4 QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.423

Stock:
4.423 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,972 € 97,20 €
Full Reel (Order in multiples of 3000)
0,972 € 2.916,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Switch ICs
RoHS:  
SPDT
0 Hz
3 GHz
1.2 dB
44 dB
- 40 C
+ 85 C
SMD/SMT
Si
UltraCMOS
Reel
Cut Tape
MouseReel
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99