UG4SC075011K4S

onsemi
772-UG4SC075011K4S
UG4SC075011K4S

Mfr.:

Description:
JFETs 750V/11MOCOMBO-FETG4TO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 558 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,50 € 24,50 €
18,59 € 185,90 €
16,78 € 1.678,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
SiC
Through Hole
TO-247-4
N-Channel
Single
750 V
- 30 V to 30 V
3.5 uA
104 A
10 mOhms
357 W
- 55 C
+ 175 C
UG4S
Tube
Brand: onsemi
Product Type: JFETs
Factory Pack Quantity: 600
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Combo-FETs

onsemi Combo-FETs are revolutionary devices that combine a low RDS(on) onsemi SiC JFET with a Si MOSFET in a single, compact package. Explicitly designed for low-frequency protection applications, such as solid-state circuit breakers, battery disconnects, and surge protection, these Combo-FETs allow users access to the JFET gate to optimize the design. Integrating the Si MOSFET in these onsemi Combo-FETs ensures a normally off solution, achieving a size reduction of over 25% compared to discrete implementations.

UG4SC 750V 8.4mΩ Combo-FETs

onsemi UG4SC 750V 8.4mΩ Combo-FETs combine a 750V SiC JFET and a low-voltage Si MOSFET in a single TO-247-4L package. This design enables a normally off switch while benefiting from the ultra-low on-resistance [RDS(on)] and robustness of a normally on SiC JFET. The UG4SC Combo-FET series from onsemi is ideal for high-energy switching in circuit protection. For switch-mode power conversion, the devices offer separate gate access to the JFET and MOSFET, enhancing speed control and simplifying the paralleling of multiple devices.