UF4C120053B7SSR

onsemi
772-UF4C120053B7SSR
UF4C120053B7SSR

Mfr.:

Description:
SiC MOSFETs UF4C120053B7S

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,36 € 13,36 €
10,34 € 103,40 €
8,94 € 894,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
D2PAK-7
N-Channel
1 Channel
1.2 kV
34 A
53 mOhms
- 20 V, + 20 V
6 V
37.8 nC
- 55 C
+ 175 C
250 W
Enhancement
SiC FET
Brand: onsemi
Configuration: Single
Fall Time: 12 ns
Product: SiC FET
Product Type: SiC MOSFETS
Rise Time: 32 ns
Series: UF4C
Factory Pack Quantity: 200
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

UF4C/SC 1200V Gen 4 SiC FETs

Qorvo UF4C/SC 1200V Gen 4 SiC FETs are a high-performance series delivering industry-best Figures of Merit. The UF4C/SC 1200V Gen 4 SiC FETs are ideal for mainstream 800V bus architectures in onboard chargers for EVs, industrial battery chargers, industrial power supplies, renewables, energy storage, welding machines, UPS and induction heating applications. Available in 23mΩ to 70mΩ options, the Gen 4 series is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode optimised Si-MOSFET to produce a standard gate drive SiC device. This feature allows for flexible design without changing gate drive voltage, easily replacing Si IGBTs, Si FETs, SiC FETs or Si super-junction devices.