UF4001

onsemi
512-UF4001
UF4001

Mfr.:

Description:
Rectifiers 50V 1a Rectifier Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.811

Stock:
8.811 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,241 € 2,41 €
0,149 € 14,90 €
0,108 € 54,00 €
0,086 € 86,00 €
0,083 € 207,50 €
Full Reel (Order in multiples of 5000)
0,074 € 370,00 €
0,071 € 1.775,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
50 V
1 A
Ultra Fast Recovery Rectifiers
Single
1 V
30 A
10 uA
50 ns
- 65 C
+ 150 C
UF4001
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 2.08 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 245 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.