TLV274DR2G

onsemi
863-TLV274DR2G
TLV274DR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER 3MHZ BW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.504

Stock:
9.504 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,734 € 7,34 €
0,664 € 16,60 €
0,587 € 58,70 €
0,55 € 137,50 €
0,527 € 263,50 €
0,516 € 516,00 €
Full Reel (Order in multiples of 2500)
0,475 € 1.187,50 €
0,464 € 2.320,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3.2 MHz
2.6 V/us
5 mV
150 pA
36 V
2.7 V
550 uA
13 mA
69 dB
30 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TLV274
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TLV27x & NCV27x Operational Amplifiers

onsemi TLV27x and NCV27x Operational Amplifiers provide rail-to-rail output operation, and the output can swing within 320mV to the positive rail and 50mV to the negative rail. This rail-to-rail operation optimizes the entire supply voltage range while taking advantage of 3MHz bandwidth. onsemi TLV27x and NCV27x Op-Amps can operate on a supply voltage as low as 2.7V over a -40°C to +125°C temperature range. These op-amps can run on a supply voltage as high as 16V (single) and 36V (dual quad). Typical applications include notebook computers, portable instruments, signal conditioning, automotive, power supplies, and current sensing.