TL431CLPREG

863-TL431CLPREG
TL431CLPREG

Mfr.:

Description:
Voltage References 2.5-36V ADJ 1-100mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.593

Stock:
5.593 Can Dispatch Immediately
Quantities greater than 5593 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,163 € 1,63 €
0,143 € 3,58 €
0,122 € 12,20 €
0,112 € 28,00 €
0,106 € 53,00 €
0,101 € 101,00 €
Full Reel (Order in multiples of 2000)
0,094 € 188,00 €
0,091 € 364,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,29 €
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,30 €
Min:
1

Similar Product

onsemi TL431CLPRAG
onsemi
Voltage References 2.5-36V ADJ 1-100mA

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3 (TO-226)
Shunt Adjustable Precision References
Adjustable
2.2 %
50 PPM / C
37 V
100 mA
0 C
+ 70 C
TL431
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 198,010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99