TIP117TU

512-TIP117TU
TIP117TU

Mfr.:

Description:
Darlington Transistors PNP Epitaxial Sil Darl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi TIP117G
onsemi
Darlington Transistors 2A 100V Bipolar Power PNP

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single
PNP
100 V
5 V
100 V
2 A
1 mA
Through Hole
TO-220-3
- 65 C
+ 150 C
TIP117
Brand: onsemi
DC Collector/Base Gain hFE Min: 1000 at 1 A at 4 V, 500 at 2 A at 4 V
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: TIP117TU_NL
Unit Weight: 1,214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.