TCA0372DW

863-TCA0372DW
TCA0372DW

Mfr.:

Description:
Operational Amplifiers - Op Amps 5-40V 1A Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
1.4 MHz
1.4 V/us
15 mV
500 nA
40 V, +/- 20 V
5 V, +/- 2.5 V
5 mA
1 A
70 dB
22 nV/sqrt Hz
SOIC-16
SMD/SMT
Shutdown
- 40 C
+ 125 C
TCA0372
Tube
Amplifier Type: Power Amplifier
Brand: onsemi
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.