T30LMPSR165CFCT280T2G

onsemi
863-PSR165CFCT280T2G
T30LMPSR165CFCT280T2G

Mfr.:

Description:
LDO Voltage Regulators 300mA, Market Leading Transient Response Time and Ultra-Low Dropout

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,064 € 768,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
2.8 V
1 A
1 Output
Positive
85 uA
2.2 V
73 dB
Fixed
- 40 C
+ 125 C
25 mV
T30LMPSR165CFCT
Reel
Brand: onsemi
Dropout Voltage - Max: 50 mV
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Operating Supply Current: 100 nA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

T30LMPSR165 Ultra-Fast Linear Regulators

onsemi T30LMPSR165 Ultra-Fast Linear Regulators are capable of supplying 300mA output current from a 1.4V input voltage. These devices provide a best-in-class transient response time (1μs typical) suitable for applications with a fast sampling rate. The onsemi T30LMPSR165 regulators feature an ultra-low dropout voltage (26mV at 300mA), enabling higher efficiency while offering a wide output voltage range (1.0V to 3.2V), very low noise, and high PSRR for noise-sensitive applications. Due to a low quiescent current, the onsemi T30LMPSR165 is suitable for battery-powered devices such as smartphones and tablets. The device is designed to work with a 1μF input and 1μF output ceramic capacitor. It is available in ultra-small 0.35P, 0.64mm x 0.64mm Chip Scale Package (CSP).