T30LMPSR131CFCT120T2G

onsemi
863-PSR131CFCT120T2G
T30LMPSR131CFCT120T2G

Mfr.:

Description:
LDO Voltage Regulators 1 A, Ultra Low Dropout, CMOS, with Bias Rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,571 € 5,71 €
0,477 € 11,93 €
0,359 € 35,90 €
0,308 € 77,00 €
0,269 € 134,50 €
0,24 € 240,00 €
0,204 € 408,00 €
Full Reel (Order in multiples of 4000)
0,176 € 704,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
1.2 V
1 A
1 Output
Positive
85 uA
2.2 V
73 dB
Fixed
- 40 C
+ 125 C
25 mV
T30LMPSR131CFCT
Reel
Cut Tape
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: Not Available
Dropout Voltage - Max: 50 mV
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Operating Supply Current: 100 nA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99