SZNZ8F33VMX2WT5G

onsemi
863-SZNZ8F33VMX2WT5G
SZNZ8F33VMX2WT5G

Mfr.:

Description:
Zener Diodes 33V ZENER STANDARD TOLERANCE IN X2DFNW2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,217 € 2,17 €
0,137 € 13,70 €
0,101 € 50,50 €
0,081 € 81,00 €
0,061 € 305,00 €
Full Reel (Order in multiples of 8000)
0,055 € 440,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
33 V
SMD/SMT
X2DFNW2-2
250 mW
5 %
100 nA
95 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
SZNZ8F
Brand: onsemi
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99