SZMM5Z47VT5G

onsemi
863-SZMM5Z47VT5G
SZMM5Z47VT5G

Mfr.:

Description:
Zener Diodes SOD-523 EUT SNGL PB FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
64.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,461 € 4,61 €
0,421 € 42,10 €
0,107 € 535,00 €
Full Reel (Order in multiples of 8000)
0,107 € 856,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
47 V
SMD/SMT
SOD-523-2
500 mW
50 nA
170 Ohms
- 65 C
+ 150 C
Single
AEC-Q101
Reel
Cut Tape
MM5Z2V4
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: MY
Height: 0.6 mm
Ir - Reverse Current: 50 nA
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 42 mV/K
Width: 0.8 mm
Zener Current: 2 mA
Unit Weight: 1,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99