SZMM5Z4709T1G

onsemi
863-SZMM5Z4709T1G
SZMM5Z4709T1G

Mfr.:

Description:
Zener Diodes .5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,246 € 2,46 €
0,198 € 19,80 €
0,141 € 70,50 €
0,123 € 123,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,047 € 282,00 €
0,045 € 405,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
24 V
SMD/SMT
SOD-523-2
500 mW
10 nA
- 55 C
+ 150 C
Single
50 uA
AEC-Q101
Reel
Cut Tape
MouseReel
MM5Z4
Brand: onsemi
Height: 0.6 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 10 nA
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.8 mm
Unit Weight: 1,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99