SZMM5Z27VT5G

onsemi
863-SZMM5Z27VT5G
SZMM5Z27VT5G

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD523

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.077

Stock:
5.077 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,228 € 2,28 €
0,144 € 14,40 €
0,107 € 53,50 €
0,085 € 85,00 €
0,065 € 325,00 €
Full Reel (Order in multiples of 8000)
0,058 € 464,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
27 V
SMD/SMT
SOD-523-2
500 mW
50 nA
80 Ohms
- 65 C
+ 150 C
Single
AEC-Q101
Reel
Cut Tape
MM5Z2V4
Brand: onsemi
Height: 0.6 mm
Ir - Reverse Current: 50 nA
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 21.4 mV/K
Width: 0.8 mm
Zener Current: 2 mA
Unit Weight: 1,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.