SZMM5Z12VT5G

onsemi
863-SZMM5Z12VT5G
SZMM5Z12VT5G

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD523

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.950
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,187 € 1,87 €
0,086 € 8,60 €
0,082 € 41,00 €
0,077 € 77,00 €
0,074 € 370,00 €
Full Reel (Order in multiples of 8000)
0,062 € 496,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
12 V
SMD/SMT
SOD-523-2
500 mW
100 nA
25 Ohms
- 65 C
+ 150 C
Single
AEC-Q101
Reel
Cut Tape
MM5Z2V4
Brand: onsemi
Height: 0.6 mm
Ir - Reverse Current: 100 nA
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 6 mV/K
Width: 0.8 mm
Zener Current: 5 mA
Unit Weight: 1,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.