SZESD5Z5.0T5G

onsemi
863-SZESD5Z5.0T5G
SZESD5Z5.0T5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.420

Stock:
1.420
Can Dispatch Immediately
On Order:
16.000
Expected 1/1/2027
8.000
Expected 1/15/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,106 € 1,06 €
0,083 € 8,30 €
0,078 € 39,00 €
0,077 € 77,00 €
0,075 € 187,50 €
Full Reel (Order in multiples of 8000)
0,07 € 560,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
18.6 V
6.2 V
SOD-523
9.4 A
174 W
80 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD5Z
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 500 mW
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

ESD5Z2.5T1G ESD Protection Diodes

onsemi ESD5Z2.5T1G ESD Protection Diodes are designed to safeguard voltage-sensitive components from electrostatic discharge (ESD) and transient voltage events. Excellent clamping capability, low leakage, and fast response time make the onsemi ESD5Z2.5T1G diodes ideal for applications where board space is limited. These components are commonly used in cellular phones, portable devices, digital cameras, power supplies, and other compact electronic devices. Additionally, the small body dimensions and low height are well-suited for modern designs requiring efficient ESD protection.