SVC710-TL-E

863-SVC710-TL-E
SVC710-TL-E

Mfr.:

Description:
Varactor Diodes FM VARICAP SINGLE VR 4V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.615

Stock:
2.615 Can Dispatch Immediately
Quantities greater than 2615 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,35 € 3,50 €
0,224 € 22,40 €
0,172 € 86,00 €
0,153 € 153,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,121 € 726,00 €
0,112 € 1.008,00 €
0,111 € 2.664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Varactor Diodes
RoHS:  
21.6 pF
15 V
SMD/SMT
MCPH-3
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: Varicap Diodes
Product Type: Varactor Diodes
Series: SVC710
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 7,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.