SVC203C-TB-E

863-SVC203C-TB-E
SVC203C-TB-E

Mfr.:

Description:
Varactor Diodes FM VARICAP TWIN VR 8V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Varactor Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
65.98 pF
16 V
SMD/SMT
CP
Dual
Reel
Cut Tape
Brand: onsemi
Product: Varicap Diodes
Product Type: Varactor Diodes
Series: SVC203C
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 12,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.