SURD8330T4G

863-SURD8330T4G
SURD8330T4G

Mfr.:

Description:
Rectifiers 3A 300V ULTRAFAST RECTIF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.469

Stock:
2.469 Can Dispatch Immediately
Quantities greater than 2469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,562 € 5,62 €
0,366 € 36,60 €
0,282 € 141,00 €
0,262 € 262,00 €
Full Reel (Order in multiples of 2500)
0,223 € 557,50 €
0,206 € 1.030,00 €
0,205 € 2.050,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DPAK-3 (TO-252-3)
300 V
3 A
Ultra Fast Recovery Rectifiers
Single
1.15 V
75 A
5 uA
50 ns
- 55 C
+ 175 C
MURD330
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: SURD8330T4G-VF01
Unit Weight: 351 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.