STR-NCP45560-ECOSWITCH-GEVB

Not Assigned
STR-NCP45560-ECOSWITCH-GEVB

Mfr.:

Description:
Power Management IC Development Tools STRATA ENABLED NCP45560 E

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
Evaluation Boards
Load Switch
500 mV to 13.5 V
500 mV to 13.5 V
NCP45560IMNTWG-H
Brand: onsemi
Interface Type: USB
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 145,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8471500150
ECCN:
EAR99