STK672-440A-E

863-STK672-440A-E
STK672-440A-E

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2-PHASE MOTOR DRIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
2 Phase
20 A
5.7 mA
0 C
+ 105 C
Through Hole
ZIP-19
Bulk
Brand: onsemi
Load Voltage Rating: 2.5 V
Number of Outputs: 4 Output
Pd - Power Dissipation: 8.3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STK672-440A-E
Factory Pack Quantity: 15
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 42 V
Supply Voltage - Min: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.