STK621-061-E

863-STK621-061-E
STK621-061-E

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers INVERTER HIC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,31 € 46,31 €
37,85 € 378,50 €
35,73 € 893,25 €
34,74 € 4.168,80 €
32,29 € 7.749,60 €
600 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
REACH - SVHC:
Fan / Motor Controllers / Drivers
3 Phase
30 A
- 20 C
+ 100 C
Through Hole
Tray
Brand: onsemi
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STK621-061-E
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 280 V
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.