SSRD8620CTRG

863-SSRD8620CTRG
SSRD8620CTRG

Mfr.:

Description:
Rectifiers 6A 200V ULTRASOFT RECT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,86 € 8,60 €
0,573 € 42,98 €
0,47 € 246,75 €
0,411 € 431,55 €
0,378 € 1.020,60 €
0,374 € 2.019,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DPAK-3 (TO-252-3)
200 V
6 A
Fast Recovery Rectifiers
Dual Common Cathode
1.3 V
45 A
1 uA
75 ns
- 65 C
+ 175 C
MSRD620CTR
AEC-Q100
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 75
Subcategory: Diodes & Rectifiers
Unit Weight: 351 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99