SS8550DBU

onsemi
512-SS8550DBU
SS8550DBU

Mfr.:

Description:
Bipolar Transistors - BJT TO92 PNP 2W BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.706

Stock:
7.706
Can Dispatch Immediately
On Order:
10.000
Expected 10/13/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,196 € 1,96 €
0,124 € 12,40 €
0,089 € 44,50 €
0,073 € 73,00 €
0,064 € 320,00 €
0,057 € 570,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
1.5 A
25 V
40 V
6 V
280 mV
1 W
200 MHz
+ 150 C
SS8550
Bulk
Brand: onsemi
Continuous Collector Current: - 1.5 A
DC Collector/Base Gain hFE Min: 85
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: SS8550DBU_NL
Unit Weight: 179 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.