SPSDEVK1-PCB-GEVK

863-SPSDEVK1PCBGEVK
SPSDEVK1-PCB-GEVK

Mfr.:

Description:
Multiple Function Sensor Development Tools SMART PASSIVE SENSOR DEV KIT PCB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
Passive Sensor
SPS1T001PCB, SPSDEVA1-W, SPSDEVR1-8
12 V
Bulk
Brand: onsemi
Interface Type: Ethernet
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Battery-Free Sensing Solution Kit

onsemi SPSDEVK1 wireless, battery-free sensing solution kit allows the company's Smart Passive Sensors™ (SPS) to be rapidly integrated into Internet of Things (IoT) applications. The SPSDEVK1 solution kit is plug-and-play ready for users to immediately measure, aggregate, and analyze the data for multiple fully wireless, battery-free IoT applications. SPS™ wireless and battery-free sensors enable monitoring parameters such as temperature, pressure, moisture, or proximity at the network edge where running wires or replacing batteries may be impractical. When interrogated by an RF reader (the onsemi TagReader), the SPS harvests energy from the measuring signal and then delivers a rapid and highly accurate reading from the sensor. The cost-effective solution offers the potential to revolutionize low-power IoT sensing designs.