SNXH100M65L4Q2F2P2G

onsemi
863-H100M65L4Q2F2P2G
SNXH100M65L4Q2F2P2G

Mfr.:

Description:
IGBT Modules 11708 GEN-IV 1100V Q2PACK (REVISED SNXH100M65L3Q2F2PG)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,83 € 102,83 €
86,38 € 1.036,56 €
79,99 € 8.638,92 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Module
650 V
1.56 V
113 A
600 nA
226 W
Q2PACK
+ 175 C
Tray
Brand: onsemi
Maximum Gate Emitter Voltage: 30 V
Mounting Style: Press Fit
Product Type: IGBT Modules
Series: SNXH100M65L4Q2F2P2G
Factory Pack Quantity: 12
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.