SMSD602-RT1G

onsemi
863-SMSD602-RT1G
SMSD602-RT1G

Mfr.:

Description:
Bipolar Transistors - BJT SS SC59 GP XSTR NPN 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.034

Stock:
9.034 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,187 € 1,87 €
0,118 € 11,80 €
0,087 € 43,50 €
0,077 € 77,00 €
Full Reel (Order in multiples of 3000)
0,06 € 180,00 €
0,046 € 1.104,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
NPN
Single
500 mA
50 V
60 V
7 V
600 mV
200 mW
+ 150 C
AEC-Q100
MSD602-RT1
Reel
Cut Tape
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99