SMMBT5089LT1G

onsemi
863-SMMBT5089LT1G
SMMBT5089LT1G

Mfr.:

Description:
Bipolar Transistors - BJT SS LN XSTR NPN 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.588

Stock:
10.588 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,225 € 2,25 €
0,142 € 14,20 €
0,106 € 53,00 €
0,095 € 95,00 €
Full Reel (Order in multiples of 3000)
0,074 € 222,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
50 mA
25 V
30 V
4.5 V
500 mV
300 mW
40 MHz
- 55 C
+ 150 C
AEC-Q100
MMBT5089L
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 50 mA
DC Collector/Base Gain hFE Min: 300
DC Current Gain hFE Max: 1200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.