SMDA15CDR2G

onsemi
863-SMDA15CDR2G
SMDA15CDR2G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Bi Direc TVS Array Data Line Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.536

Stock:
2.536 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,00 € 3,00 €
1,95 € 19,50 €
1,42 € 142,00 €
1,15 € 575,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 2500)
0,98 € 2.450,00 €
0,956 € 4.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
15 V
SMD/SMT
30 V
16.7 V
SOIC-8
5 A
300 W
75 pF
8 kV
15 kV
- 55 C
+ 150 C
SMDA05C
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 70,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

SMDA05C Transient Voltage Suppressors

onsemi SMDA05C series Transient Voltage Suppressors are designed to protect equipment attached to up to four high-speed communication lines from ESD, EFT, and lightning. onsemi SMDA05C series Transient Voltage Suppressors feature a SO-8 package, peak power of 300 W 8 x 20µS, and an ESD rating. Applications include high-speed communication line protection, data, and I/O lines, microprocessor-based equipment, LAN/WAN, and notebook and desktop PCs.