SMBT35200MT1G

863-SMBT35200MT1G
SMBT35200MT1G

Mfr.:

Description:
Bipolar Transistors - BJT High Current PNP Bipolar Transistor for Load Management in Portable Applications

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.996

Stock:
2.996 Can Dispatch Immediately
Quantities greater than 2996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,519 € 5,19 €
0,339 € 33,90 €
0,261 € 130,50 €
0,243 € 243,00 €
Full Reel (Order in multiples of 3000)
0,206 € 618,00 €
0,191 € 1.146,00 €
0,176 € 1.584,00 €
0,172 € 4.128,00 €

Possible Replacement

onsemi MBT35200MT1G
onsemi
Bipolar Transistors - BJT Low Saturation
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PNP
Single
2 A
35 V
55 V
5 V
260 mV
625 mW
100 MHz
- 55 C
+ 150 C
AEC-Q101
MBT35200
Reel
Cut Tape
Brand: onsemi
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.